Teledyne LeCroy T3HVD1500-70 Oscilloscope Probe, Differential Type, 70MHz, 50:500dB, BNC Connector
Technical Document
Specifications
Brand
Teledyne LeCroyProbe Type
Differential
Attenuation
50:500dB
Bandwidth
70MHz
Maximum Common Mode Input Voltage
1500V
Connector Type
BNC
Model Number p
T3HVD1500-70
Country of Origin
China
€ 3,054.05
€ 3,054.05 Each (ex VAT)
€ 3,634.32
€ 3,634.32 Each (inc. VAT)
1
€ 3,054.05
€ 3,054.05 Each (ex VAT)
€ 3,634.32
€ 3,634.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teledyne LeCroyProbe Type
Differential
Attenuation
50:500dB
Bandwidth
70MHz
Maximum Common Mode Input Voltage
1500V
Connector Type
BNC
Model Number p
T3HVD1500-70
Country of Origin
China