Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 4-Output, 212W

RS Stock No.: 195-4325Brand: Teledyne LeCroyManufacturers Part No.: T3PS43203Distrelec Article No.: 30135321
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

T3PS

Model Number

T3PS43203

Number of Outputs

4

Supply Voltage

220 / 230V ac

Output Voltage

0 → 32V

Output Current

0 → 3A

Power Rating

212W

Number of Displays

1

Type

Linear

Bench Power Supply Type

Adjustable Power Supply

Digital/Analogue

Digital

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

You may be interested in

€ 1,250.96

€ 1,250.96 Each (ex VAT)

€ 1,488.64

€ 1,488.64 Each (inc. VAT)

Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 4-Output, 212W

€ 1,250.96

€ 1,250.96 Each (ex VAT)

€ 1,488.64

€ 1,488.64 Each (inc. VAT)

Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 4-Output, 212W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Series

T3PS

Model Number

T3PS43203

Number of Outputs

4

Supply Voltage

220 / 230V ac

Output Voltage

0 → 32V

Output Current

0 → 3A

Power Rating

212W

Number of Displays

1

Type

Linear

Bench Power Supply Type

Adjustable Power Supply

Digital/Analogue

Digital

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

You may be interested in