E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telegartner 103 Series ABS D Sub Backshell, 9 Way

RS Stock No.: 729-9715Brand: TelegartnerManufacturers Part No.: 103090B001
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Body Orientation

Straight

Colour

Black

Series

103

Country of Origin

Hungary

Product details

Quick Lock D-Sub Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors

Stock information temporarily unavailable.

€ 11.46

€ 11.46 Each (ex VAT)

€ 13.64

€ 13.64 Each (inc. VAT)

Telegartner 103 Series ABS D Sub Backshell, 9 Way

€ 11.46

€ 11.46 Each (ex VAT)

€ 13.64

€ 13.64 Each (inc. VAT)

Telegartner 103 Series ABS D Sub Backshell, 9 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 11.46
25 - 74€ 10.49
75 - 199€ 9.45
200 - 399€ 8.35
400+€ 7.94

Technical Document

Specifications

Number Of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Body Orientation

Straight

Colour

Black

Series

103

Country of Origin

Hungary

Product details

Quick Lock D-Sub Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors