Technical Document
Specifications
Brand
TelegartnerSuppressor Type
Surge Protector
Maximum Voltage Rating
3.3 V dc
Mounting Type
Surface Mount
Maximum Surge Current
2kA
Series
RJ45-SPD
Length
102mm
Depth
65mm
Country of Origin
Germany
€ 404.13
€ 404.13 Each (ex VAT)
€ 480.91
€ 480.91 Each (inc. VAT)
1
€ 404.13
€ 404.13 Each (ex VAT)
€ 480.91
€ 480.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 404.13 |
5 - 9 | € 394.34 |
10+ | € 384.89 |
Technical Document
Specifications
Brand
TelegartnerSuppressor Type
Surge Protector
Maximum Voltage Rating
3.3 V dc
Mounting Type
Surface Mount
Maximum Surge Current
2kA
Series
RJ45-SPD
Length
102mm
Depth
65mm
Country of Origin
Germany