Telegartner J00045A0914, , DIN 41622 Connector, Male, 16-Way, 2-Row, Solder, J000

Technical Document
Specifications
Brand
TelegartnerGender
Male
Number Of Contacts
16
Number Of Rows
2
Termination Method
Solder
Body Orientation
Straight
Housing Material
PC
Contact Plating
Silver
Current Rating
8A
Maximum Contact Resistance
5mΩ
Voltage Rating
380 V ac, 450 V dc
Series
J000
Maximum Operating Temperature
+60°C
Product details
DIN 41622 Double Row Connectors
8,12,16,20 and 30 ways available
Male and Female variants
€ 12.01
€ 12.01 Each (ex VAT)
€ 14.29
€ 14.29 Each (inc. VAT)
1
€ 12.01
€ 12.01 Each (ex VAT)
€ 14.29
€ 14.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerGender
Male
Number Of Contacts
16
Number Of Rows
2
Termination Method
Solder
Body Orientation
Straight
Housing Material
PC
Contact Plating
Silver
Current Rating
8A
Maximum Contact Resistance
5mΩ
Voltage Rating
380 V ac, 450 V dc
Series
J000
Maximum Operating Temperature
+60°C
Product details
DIN 41622 Double Row Connectors
8,12,16,20 and 30 ways available
Male and Female variants