Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telegartner, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 868-042Brand: TelegartnerManufacturers Part No.: J01000A1294
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG316/U

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Telegartner, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

Each (In a Pack of 50) (ex VAT)

Telegartner, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG316/U

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany