Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Bulkhead
No
Operating Frequency
3GHz
Contact Material
Copper Zinc Lead Alloy
Contact Plating
Copper Nickel Alloy, Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
Telegartner BNC HDTV/TV Straight Plug, 75 Ohm, Crimp
75 Ohm BNC RF coaxial HDTV/TV plug suitable for G41 (0.6/2.8 - 4.7) cables and cable types such as SDV Canford, Image 360, VDM230, 1855A and 1855ENH. This 75 Ohm BNC RF coaxial HDTV/TV plug has a bayonet coupling and can be used up to 4 GHz and has a performance better than 30dBs at 3GHz operation.
Standards
IEC 61 169-8
HDTV - Telegärtner
The High Definition Television (HDTV) digital technology requires RF connectors with 75Ω impedance showing excellent Return Loss values up to 3GHz. This range of 75Ω connectors which have a broad bandwith capability are ideally suited for HDTV applications.
€ 8.07
€ 8.07 Each (ex VAT)
€ 9.60
€ 9.60 Each (inc. VAT)
1
€ 8.07
€ 8.07 Each (ex VAT)
€ 9.60
€ 9.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 8.07 |
25 - 99 | € 7.47 |
100 - 249 | € 7.20 |
250 - 499 | € 6.94 |
500+ | € 6.71 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Bulkhead
No
Operating Frequency
3GHz
Contact Material
Copper Zinc Lead Alloy
Contact Plating
Copper Nickel Alloy, Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
Telegartner BNC HDTV/TV Straight Plug, 75 Ohm, Crimp
75 Ohm BNC RF coaxial HDTV/TV plug suitable for G41 (0.6/2.8 - 4.7) cables and cable types such as SDV Canford, Image 360, VDM230, 1855A and 1855ENH. This 75 Ohm BNC RF coaxial HDTV/TV plug has a bayonet coupling and can be used up to 4 GHz and has a performance better than 30dBs at 3GHz operation.
Standards
IEC 61 169-8
HDTV - Telegärtner
The High Definition Television (HDTV) digital technology requires RF connectors with 75Ω impedance showing excellent Return Loss values up to 3GHz. This range of 75Ω connectors which have a broad bandwith capability are ideally suited for HDTV applications.