E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telegartner, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body

RS Stock No.: 193-8322Brand: TelegartnerManufacturers Part No.: J01003A1221
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 75 Ω Sealed Straight Panel Mount BNC Solder Jacks

From Telegartner, a range of sealed 75 Ω BNC straight solder termination panel mount jacks. The BNC panel jacks have gold plated beryllium copper contacts, PTFE insulator and silicone gasket. Featuring a simple bayonet coupling mechanism these connectors can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

€ 14.04

€ 14.04 Each (ex VAT)

€ 16.71

€ 16.71 Each (inc. VAT)

Telegartner, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body

€ 14.04

€ 14.04 Each (ex VAT)

€ 16.71

€ 16.71 Each (inc. VAT)

Telegartner, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 14.04
15 - 49€ 13.10
50 - 99€ 12.45
100 - 249€ 12.11
250+€ 11.75

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 75 Ω Sealed Straight Panel Mount BNC Solder Jacks

From Telegartner, a range of sealed 75 Ω BNC straight solder termination panel mount jacks. The BNC panel jacks have gold plated beryllium copper contacts, PTFE insulator and silicone gasket. Featuring a simple bayonet coupling mechanism these connectors can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors