Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telegartner, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 292-7929Brand: TelegartnerManufacturers Part No.: J01003B0021
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Right Angled BNC Crimp and Clamp Jacks

From Telegartner, a range 50 Ω and 75 Ω BNC right angle cable mount jacks. The crimp or clamp jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC jack one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Crimp or Clamp termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8

Stock information temporarily unavailable.

€ 13.94

€ 13.94 Each (ex VAT)

€ 16.59

€ 16.59 Each (inc. VAT)

Telegartner, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

€ 13.94

€ 13.94 Each (ex VAT)

€ 16.59

€ 16.59 Each (inc. VAT)

Telegartner, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Right Angled BNC Crimp and Clamp Jacks

From Telegartner, a range 50 Ω and 75 Ω BNC right angle cable mount jacks. The crimp or clamp jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC jack one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Crimp or Clamp termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8