E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NiPt BNC socket to socket adaptor,75ohm

RS Stock No.: 112-1805Brand: TelegartnerManufacturers Part No.: J01005A1229
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

BNC

Gender A

Socket

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Copper, Gold Alloy, Nickel

Length

36mm

Body Plating

Copper Nickel Alloy

Contact Material

Beryllium Copper, Copper Nickel Lead Alloy

Product details

Connections (2)

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

P.O.A.

NiPt BNC socket to socket adaptor,75ohm

P.O.A.

NiPt BNC socket to socket adaptor,75ohm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type A

BNC

Gender A

Socket

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Copper, Gold Alloy, Nickel

Length

36mm

Body Plating

Copper Nickel Alloy

Contact Material

Beryllium Copper, Copper Nickel Lead Alloy

Product details

Connections (2)

Telegärtner BNC RF Connectors