Technical Document
Specifications
Brand
TelegartnerGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Body Orientation
Straight
Cable Type
RG213/U, RG214/U, RG393/U
Operating Frequency
0 → 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Body Orientation
Straight
Cable Type
RG213/U, RG214/U, RG393/U
Operating Frequency
0 → 11GHz
Body Plating
Nickel
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper