E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telegartner, Jack Panel Mount TNC Connector, 50Ω, Straight Body

RS Stock No.: 124-9183Brand: TelegartnerManufacturers Part No.: J01011A2223
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

TNC panel sockets

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.

Stock information temporarily unavailable.

€ 27.64

€ 27.64 Each (ex VAT)

€ 32.89

€ 32.89 Each (inc. VAT)

Telegartner, Jack Panel Mount TNC Connector, 50Ω, Straight Body

€ 27.64

€ 27.64 Each (ex VAT)

€ 32.89

€ 32.89 Each (inc. VAT)

Telegartner, Jack Panel Mount TNC Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

TNC panel sockets

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.