Technical Document
Specifications
Brand
TelegartnerInterface Type
SMA Plug to Socket
Attenuation
10dB
Impedance
50Ω
Operating Frequency
10GHz
Connector Type
SMA
Country of Origin
Germany
Product details
SMA Attenuators
SMA RF Connectors - Telegartner
You may be interested in

Telegartner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 3dB, Operating Frequency 10GHzBrand: Telegartner
€ 166.78Each (ex VAT)
Telegartner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 20dB, Operating Frequency 10GHzBrand: Telegartner
€ 166.93Each (ex VAT)
Stock information temporarily unavailable.
€ 140.15
€ 140.15 Each (ex VAT)
€ 166.78
€ 166.78 Each (inc. VAT)
Telegartner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 10dB, Operating Frequency 10GHz
Select packaging type
Standard
1
€ 140.15
€ 140.15 Each (ex VAT)
€ 166.78
€ 166.78 Each (inc. VAT)
Telegartner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 10dB, Operating Frequency 10GHz
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 140.15 |
15 - 49 | € 139.47 |
50 - 99 | € 138.69 |
100 - 249 | € 137.82 |
250+ | € 136.86 |
You may be interested in

Telegartner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 3dB, Operating Frequency 10GHzBrand: Telegartner
€ 166.78Each (ex VAT)
Telegartner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 20dB, Operating Frequency 10GHzBrand: Telegartner
€ 166.93Each (ex VAT)
Technical Document
Specifications
Brand
TelegartnerInterface Type
SMA Plug to Socket
Attenuation
10dB
Impedance
50Ω
Operating Frequency
10GHz
Connector Type
SMA
Country of Origin
Germany
Product details
SMA Attenuators
SMA RF Connectors - Telegartner
You may be interested in

Telegartner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 3dB, Operating Frequency 10GHzBrand: Telegartner
€ 166.78Each (ex VAT)
Telegartner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 20dB, Operating Frequency 10GHzBrand: Telegartner
€ 166.93Each (ex VAT)