Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Telegartner, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 161-5402Brand: TelegartnerManufacturers Part No.: J01161A0661
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Coaxial Connector Type

SMB Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

SMB Straight and Angle Plugs

Telegartner SMA RF Coaxial Connectors

Stock information temporarily unavailable.

€ 69.95

€ 13.99 Each (In a Bag of 5) (ex VAT)

€ 83.24

€ 16.648 Each (In a Bag of 5) (inc. VAT)

Telegartner, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body

€ 69.95

€ 13.99 Each (In a Bag of 5) (ex VAT)

€ 83.24

€ 16.648 Each (In a Bag of 5) (inc. VAT)

Telegartner, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Coaxial Connector Type

SMB Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

SMB Straight and Angle Plugs

Telegartner SMA RF Coaxial Connectors