Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SSMB Connector
Gender
Male
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Subminiature
Operating Frequency
0 to 3GHz
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Snap On
Country of Origin
Germany
Product details
Telegartner SSMB PCB Receptacle Connector
Telegartner SSMB series of PCB connectors incorporates a snap coupling and is suitable for various applications up to a frequency of 3GHz, the impedance is controlled at 50 Ω and the connectors are mounted to the PCB using thru-hole soldered assembly. Solder
and crimp techniques are used to terminate the SSMB series of PCB connectors to cable. Due to their small size these SSMB Series PCB
connectors have applications in small electronic instruments and communication equipment amongst others.
Gold plated connector finish
Mount dimensions Z23
Over 100 mating cycles
Insulation resistance 1GΩ
50Ω impedance
Standards
IEC 60 169-19
Telegartner SMA RF Coaxial Connectors
€ 10.28
€ 10.28 Each (ex VAT)
€ 12.23
€ 12.23 Each (inc. VAT)
1
€ 10.28
€ 10.28 Each (ex VAT)
€ 12.23
€ 12.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 10.28 |
15 - 49 | € 10.08 |
50 - 99 | € 9.76 |
100 - 249 | € 9.06 |
250+ | € 8.77 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SSMB Connector
Gender
Male
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Subminiature
Operating Frequency
0 to 3GHz
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Snap On
Country of Origin
Germany
Product details
Telegartner SSMB PCB Receptacle Connector
Telegartner SSMB series of PCB connectors incorporates a snap coupling and is suitable for various applications up to a frequency of 3GHz, the impedance is controlled at 50 Ω and the connectors are mounted to the PCB using thru-hole soldered assembly. Solder
and crimp techniques are used to terminate the SSMB series of PCB connectors to cable. Due to their small size these SSMB Series PCB
connectors have applications in small electronic instruments and communication equipment amongst others.
Gold plated connector finish
Mount dimensions Z23
Over 100 mating cycles
Insulation resistance 1GΩ
50Ω impedance
Standards
IEC 60 169-19