Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Telegartner, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 712-3377Brand: TelegartnerManufacturers Part No.: J01600A0004
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

0.8/3.7-6.15

Operating Frequency

0 → 3GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Enickel over Gold

Country of Origin

Germany

Product details

F Straight Plugs

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

P.O.A.

Telegartner, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

0.8/3.7-6.15

Operating Frequency

0 → 3GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Enickel over Gold

Country of Origin

Germany

Product details

F Straight Plugs

Telegärtner BNC RF Connectors