Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
F Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG11 A/U
Operating Frequency
0 to 3GHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Enickel over Gold
Country of Origin
Germany
Product details
F Straight Plugs
Telegärtner BNC RF Connectors
€ 15.95
€ 15.95 Each (ex VAT)
€ 18.98
€ 18.98 Each (inc. VAT)
Standard
1
€ 15.95
€ 15.95 Each (ex VAT)
€ 18.98
€ 18.98 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 15.95 |
15 - 49 | € 14.41 |
50 - 99 | € 10.78 |
100 - 249 | € 10.39 |
250+ | € 8.64 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
F Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG11 A/U
Operating Frequency
0 to 3GHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Enickel over Gold
Country of Origin
Germany
Product details