Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Telegartner, Plug Cable Mount FME Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 194-5960Brand: TelegartnerManufacturers Part No.: J01700A0006
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

FME Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Operating Frequency

0 to 2GHz

Contact Plating

Nickel

Country of Origin

Germany

Product details

FME cable plug and socket

Stock information temporarily unavailable.

€ 5.69

€ 5.69 Each (ex VAT)

€ 6.77

€ 6.77 Each (inc. VAT)

Telegartner, Plug Cable Mount FME Connector, 50Ω, Crimp Termination, Straight Body

€ 5.69

€ 5.69 Each (ex VAT)

€ 6.77

€ 6.77 Each (inc. VAT)

Telegartner, Plug Cable Mount FME Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

FME Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Operating Frequency

0 to 2GHz

Contact Plating

Nickel

Country of Origin

Germany

Product details

FME cable plug and socket