Technical Document
Specifications
Brand
TelegartnerLAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Connector B Gender
Male
Connector B
RJ45
Connector A
RJ45
Country of Origin
China
€ 13.83
€ 13.83 Each (ex VAT)
€ 16.46
€ 16.46 Each (inc. VAT)
1
€ 13.83
€ 13.83 Each (ex VAT)
€ 16.46
€ 16.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 13.83 |
10 - 24 | € 12.29 |
25 - 49 | € 11.35 |
50 - 99 | € 10.57 |
100+ | € 9.89 |
Technical Document
Specifications
Brand
TelegartnerLAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Connector B Gender
Male
Connector B
RJ45
Connector A
RJ45
Country of Origin
China