Telegartner, 2m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS Stock No.: 611-6505Brand: TelegartnerManufacturers Part No.: L00001A0099
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6a

Length

2m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Crossover

Standards Met

EIA/TIA 568B, ISO 11801, UL Listed E244889

Connector B

RJ45

Connector B Gender

Male

Country of Origin

Germany

Product details

Cat. 6A Cross-Over S/FTP RJ45 Patch Cable

Cat 6A cross over patch cable S/FTP 600 MHz
For cascading hubs and PCs
8-core, 7 strands, copper
4 x 2 x AWG27/7, Ø 1.02 mm (±0.05 mm), Ø with insulation 1.2 mm
Fully shielded
Ground braid
Moulded bushings with locking lever protection, yellow
LSZH sheathing, grey
Operating temperature: -40 °C to 75 °C
Ø out: 5.8 mm (±0.2 mm)

Standards

IEC 60332-1, EIA/TIA 568B, ISO 11801, Standard for Communications Cable, UL Listed E244889

Stock information temporarily unavailable.

€ 23.23

€ 23.23 Each (ex VAT)

€ 27.64

€ 27.64 Each (inc. VAT)

Telegartner, 2m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

€ 23.23

€ 23.23 Each (ex VAT)

€ 27.64

€ 27.64 Each (inc. VAT)

Telegartner, 2m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6a

Length

2m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Crossover

Standards Met

EIA/TIA 568B, ISO 11801, UL Listed E244889

Connector B

RJ45

Connector B Gender

Male

Country of Origin

Germany

Product details

Cat. 6A Cross-Over S/FTP RJ45 Patch Cable

Cat 6A cross over patch cable S/FTP 600 MHz
For cascading hubs and PCs
8-core, 7 strands, copper
4 x 2 x AWG27/7, Ø 1.02 mm (±0.05 mm), Ø with insulation 1.2 mm
Fully shielded
Ground braid
Moulded bushings with locking lever protection, yellow
LSZH sheathing, grey
Operating temperature: -40 °C to 75 °C
Ø out: 5.8 mm (±0.2 mm)

Standards

IEC 60332-1, EIA/TIA 568B, ISO 11801, Standard for Communications Cable, UL Listed E244889