E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telegartner Female FME to Female FME, 5m, RG58C/U Coaxial, Terminated50 Ω

RS Stock No.: 738-7216Brand: TelegartnerManufacturers Part No.: L00013A0014Distrelec Article No.: 30423672
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

FME

Connector 2

FME

Coaxial Type

RG58C/U

Connector 1 Gender

Female

Connector 2 Gender

Female

Characteristic Impedance

50 Ω

Length

5m

Conductor Material

CuZn39Pb3

Insulation material

PP

Connector B

FME

Distrelec Product Id

30423672

Connector B Gender

Female

Country of Origin

Germany

Product details

Telegartner Coax Connector FME Series Jack to Jack RG-58C/U Cable

The FME series is a miniature coax jack to jack connector cable assembly with screw coupling available in a series of different cable lengths. The FME series coaxial jack connectors can be used up to a frequency of 2 GHz, their impedance is controlled at 50 Ω. Applications for the FME Series coaxial connectors series are in the area of mobile communications, and in vehicles due to their compact size and durability.

500 mating cycles
50 Ω impedance
Gold plated inner conductor

Standards

IEC 60068 - 1

Stock information temporarily unavailable.

€ 30.49

€ 30.49 Each (ex VAT)

€ 36.28

€ 36.28 Each (inc. VAT)

Telegartner Female FME to Female FME, 5m, RG58C/U Coaxial, Terminated50 Ω

€ 30.49

€ 30.49 Each (ex VAT)

€ 36.28

€ 36.28 Each (inc. VAT)

Telegartner Female FME to Female FME, 5m, RG58C/U Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 30.49
15 - 49€ 29.71
50 - 99€ 28.97
100 - 249€ 26.76
250+€ 25.89

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

FME

Connector 2

FME

Coaxial Type

RG58C/U

Connector 1 Gender

Female

Connector 2 Gender

Female

Characteristic Impedance

50 Ω

Length

5m

Conductor Material

CuZn39Pb3

Insulation material

PP

Connector B

FME

Distrelec Product Id

30423672

Connector B Gender

Female

Country of Origin

Germany

Product details

Telegartner Coax Connector FME Series Jack to Jack RG-58C/U Cable

The FME series is a miniature coax jack to jack connector cable assembly with screw coupling available in a series of different cable lengths. The FME series coaxial jack connectors can be used up to a frequency of 2 GHz, their impedance is controlled at 50 Ω. Applications for the FME Series coaxial connectors series are in the area of mobile communications, and in vehicles due to their compact size and durability.

500 mating cycles
50 Ω impedance
Gold plated inner conductor

Standards

IEC 60068 - 1