E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Pressure Switch, 1.5 (Decreasing) psi, 3.5 (Differential) psi Min, 15 (Differential) psi, 7.5

RS Stock No.: 124-2119Brand: Telemecanique SensorsManufacturers Part No.: 9012GAW4
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

1.5 (Decreasing) psi, 3.5 (Differential) psi

Maximum Pressure Reading

15 (Differential) psi, 7.5 (Decreasing) psi

Accuracy

<4 (Repeat) %

Output Type

SPDT-NO/NC

Media Measured

Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids

Process Connection

1/4 in NPTF

Electrical Connection

0.5 in NPT

Maximum Current

6 A

Supply Voltage

240 V ac, 250 V dc

Housing Material

Die Cast Aluminium Alloy 380

Minimum Operating Temperature

-10°F

Mounting Type

Cable Mount

Maximum Operating Temperature

+185°F

Product details

9012 GAW Diaphragm Low Pressure Adjustable

The 9012G single stage pressure switches are control circuit rated devices. This series of switches can be used in pneumatic and hydraulic systems and on a variety of machine and process applications to protect the equipment. These pressure switches can be used to either control or monitor the system pressure.

Diaphragm actuated
Buna-N Nitrile diaphragm, zinc plated steel housing

Standards

UL, CSA

Stock information temporarily unavailable.

€ 439.10

€ 439.10 Each (ex VAT)

€ 522.53

€ 522.53 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 1.5 (Decreasing) psi, 3.5 (Differential) psi Min, 15 (Differential) psi, 7.5

€ 439.10

€ 439.10 Each (ex VAT)

€ 522.53

€ 522.53 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 1.5 (Decreasing) psi, 3.5 (Differential) psi Min, 15 (Differential) psi, 7.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

1.5 (Decreasing) psi, 3.5 (Differential) psi

Maximum Pressure Reading

15 (Differential) psi, 7.5 (Decreasing) psi

Accuracy

<4 (Repeat) %

Output Type

SPDT-NO/NC

Media Measured

Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids

Process Connection

1/4 in NPTF

Electrical Connection

0.5 in NPT

Maximum Current

6 A

Supply Voltage

240 V ac, 250 V dc

Housing Material

Die Cast Aluminium Alloy 380

Minimum Operating Temperature

-10°F

Mounting Type

Cable Mount

Maximum Operating Temperature

+185°F

Product details

9012 GAW Diaphragm Low Pressure Adjustable

The 9012G single stage pressure switches are control circuit rated devices. This series of switches can be used in pneumatic and hydraulic systems and on a variety of machine and process applications to protect the equipment. These pressure switches can be used to either control or monitor the system pressure.

Diaphragm actuated
Buna-N Nitrile diaphragm, zinc plated steel housing

Standards

UL, CSA