E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors 9037 Series Screw In Polypropylene Float Switch, Float, 2 NC DPST, 230 (Single Phase) V, 475 (3

RS Stock No.: 177-9133Brand: Telemecanique SensorsManufacturers Part No.: 9037HG32
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Screw In

Switch Output

2 NC DPST

Body Material

Polypropylene

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Maximum ac Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum dc Voltage

230V

Series

9037

Better World Verification

Green Premium

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors 9037 Series Screw In Polypropylene Float Switch, Float, 2 NC DPST, 230 (Single Phase) V, 475 (3

P.O.A.

Telemecanique Sensors 9037 Series Screw In Polypropylene Float Switch, Float, 2 NC DPST, 230 (Single Phase) V, 475 (3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Screw In

Switch Output

2 NC DPST

Body Material

Polypropylene

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Maximum ac Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum dc Voltage

230V

Series

9037

Better World Verification

Green Premium