E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique

RS Stock No.: 139-271Brand: Telemecanique SensorsManufacturers Part No.: XB2BD41
brand-logo
View all in Cam Switches

Technical Document

Specifications

Normal State Configuration

NO

Number Of Positions

2

Terminal Type

Screw

Width

29mm

Depth

70mm

Actuator Type

Knob, Spring Return

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique

P.O.A.

Telemecanique
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Normal State Configuration

NO

Number Of Positions

2

Terminal Type

Screw

Width

29mm

Depth

70mm

Actuator Type

Knob, Spring Return

Country of Origin

France