E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Plunger Limit Switch, 1NC/1NO, IP66, DP, Metal Housing, 500V ac Max, 10A Max

RS Stock No.: 221-1902Brand: Telemecanique SensorsManufacturers Part No.: XCKM101
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DP

Normal State Configuration

1NC/1NO

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

500V

Action Type

Snap Action

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

€ 91.73

€ 91.73 Each (ex VAT)

€ 109.16

€ 109.16 Each (inc. VAT)

Telemecanique Sensors Plunger Limit Switch, 1NC/1NO, IP66, DP, Metal Housing, 500V ac Max, 10A Max

€ 91.73

€ 91.73 Each (ex VAT)

€ 109.16

€ 109.16 Each (inc. VAT)

Telemecanique Sensors Plunger Limit Switch, 1NC/1NO, IP66, DP, Metal Housing, 500V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DP

Normal State Configuration

1NC/1NO

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

500V

Action Type

Snap Action

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France