Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max,

RS Stock No.: 609-6619Brand: Telemecanique SensorsManufacturers Part No.: XCKP2106P16Distrelec Article No.: 13630869
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

65mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

31mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Multi Directional

Mechanical Life

5000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Electromechanical Limit Switches

Introducing Telemecanique OsiSense XC range of limit switches and accessories. With precise operating points and visible operation, these Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. These ones in particular also feature double insulation and have a robust, hard-wearing material.

The products that sit within this range are compact and easy to use, they are made up from reinforced UL-VO thermoplastic which provides an extra layer of protection and has an IP rating of IP66.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Stock information temporarily unavailable.

€ 62.49

€ 62.49 Each (ex VAT)

€ 74.36

€ 74.36 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max,

€ 62.49

€ 62.49 Each (ex VAT)

€ 74.36

€ 74.36 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

65mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

31mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Multi Directional

Mechanical Life

5000000Cycles

Country of Origin

Indonesia

Product details

Telemecanique Electromechanical Limit Switches

Introducing Telemecanique OsiSense XC range of limit switches and accessories. With precise operating points and visible operation, these Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. These ones in particular also feature double insulation and have a robust, hard-wearing material.

The products that sit within this range are compact and easy to use, they are made up from reinforced UL-VO thermoplastic which provides an extra layer of protection and has an IP rating of IP66.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.