Technical Document
Specifications
Actuator Type
Roller Plunger
Pole and Throw Configuration
2P
Normal State Configuration
1NO/1NC
IP Rating
IP66, IP67
Housing Material
Plastic
Series
XCMH
Country of Origin
Indonesia
You may be interested in
€ 60.32
€ 60.32 Each (ex VAT)
€ 71.78
€ 71.78 Each (inc. VAT)
Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing
1
€ 60.32
€ 60.32 Each (ex VAT)
€ 71.78
€ 71.78 Each (inc. VAT)
Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical Document
Specifications
Actuator Type
Roller Plunger
Pole and Throw Configuration
2P
Normal State Configuration
1NO/1NC
IP Rating
IP66, IP67
Housing Material
Plastic
Series
XCMH
Country of Origin
Indonesia
You may be interested in