Technical Document
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
DP
Normal State Configuration
2CO
IP Rating
IP40, IP65
Housing Material
Metal
Action Type
Snap Action
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
€ 3,180.96
€ 3,180.96 Each (ex VAT)
€ 3,785.34
€ 3,785.34 Each (inc. VAT)
1
€ 3,180.96
€ 3,180.96 Each (ex VAT)
€ 3,785.34
€ 3,785.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
DP
Normal State Configuration
2CO
IP Rating
IP40, IP65
Housing Material
Metal
Action Type
Snap Action
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France