Telemecanique Sensors XCSA Safety Interlock Switch, 2NO/1NC, Keyed, Zinc Alloy

RS Stock No.: 252-3757Brand: Telemecanique SensorsManufacturers Part No.: XCSA501Distrelec Article No.: 30081431
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NO/1NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG13

Housing Material

Zinc Alloy

Range

Preventa

IP Rating

IP67

Number of Head Directions

8

Series

XCSA

Depth

44mm

Length

113.5mm

Width

40mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

€ 186.11

€ 186.11 Each (ex VAT)

€ 221.47

€ 221.47 Each (inc. VAT)

Telemecanique Sensors XCSA Safety Interlock Switch, 2NO/1NC, Keyed, Zinc Alloy

€ 186.11

€ 186.11 Each (ex VAT)

€ 221.47

€ 221.47 Each (inc. VAT)

Telemecanique Sensors XCSA Safety Interlock Switch, 2NO/1NC, Keyed, Zinc Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NO/1NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG13

Housing Material

Zinc Alloy

Range

Preventa

IP Rating

IP67

Number of Head Directions

8

Series

XCSA

Depth

44mm

Length

113.5mm

Width

40mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Minimum Operating Temperature

-25°C