Technical Document
Specifications
Supply Voltage
24 V dc, 100V dc
Safety Contacts
2NC
Housing Material
Thermoplastic
Connection Type
10m Cable
Actuator Type
Coded
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Series
XCSDMC
Range
Preventa
Switching Distance
15 mm
IP Rating
IP66, IP67
Supply Current
100mA
Length
16mm
Width
7mm
Number of Approach Directions
3
Depth
51mm
Country of Origin
France
€ 163.82
€ 163.82 Each (ex VAT)
€ 194.95
€ 194.95 Each (inc. VAT)
1
€ 163.82
€ 163.82 Each (ex VAT)
€ 194.95
€ 194.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supply Voltage
24 V dc, 100V dc
Safety Contacts
2NC
Housing Material
Thermoplastic
Connection Type
10m Cable
Actuator Type
Coded
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Series
XCSDMC
Range
Preventa
Switching Distance
15 mm
IP Rating
IP66, IP67
Supply Current
100mA
Length
16mm
Width
7mm
Number of Approach Directions
3
Depth
51mm
Country of Origin
France