Technical Document
Specifications
Lock Style
Keyed
Normal State Configuration
1NC/1NO
Safety Contacts
NO/NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Housing Material
Glass Fibre Reinforced Nylon
Range
Preventa
IP Rating
IP67
Number of Head Directions
4
Series
XCSPA
Length
93.5mm
Width
30mm
Maximum Operating Temperature
+70°C
Maximum Current
(ac) 6 A ac, (dc) 550mA
Depth
30mm
Minimum Operating Temperature
-25°C
Country of Origin
Indonesia
Product details
XCS PA Series, Miniature
2 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
1 x cable entry tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)
Standards
Complies with EN1088, EN60204
Interlock Switch
€ 82.93
€ 82.93 Each (ex VAT)
€ 98.69
€ 98.69 Each (inc. VAT)
1
€ 82.93
€ 82.93 Each (ex VAT)
€ 98.69
€ 98.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 82.93 |
10 - 14 | € 79.12 |
15+ | € 76.93 |
Technical Document
Specifications
Lock Style
Keyed
Normal State Configuration
1NC/1NO
Safety Contacts
NO/NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Housing Material
Glass Fibre Reinforced Nylon
Range
Preventa
IP Rating
IP67
Number of Head Directions
4
Series
XCSPA
Length
93.5mm
Width
30mm
Maximum Operating Temperature
+70°C
Maximum Current
(ac) 6 A ac, (dc) 550mA
Depth
30mm
Minimum Operating Temperature
-25°C
Country of Origin
Indonesia
Product details
XCS PA Series, Miniature
2 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
1 x cable entry tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)
Standards
Complies with EN1088, EN60204