E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Telemecanique Sensors RFID Non-Contact Safety Switch, M12

RS Stock No.: 177-6838Brand: Telemecanique SensorsManufacturers Part No.: XCSRZE
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Connection Type

M12

Sensor Principle

RFID

Actuator Included

Yes

Range

Preventa

Width

16mm

Length

17.2mm

Depth

25mm

Country of Origin

France

Stock information temporarily unavailable.

€ 59.38

€ 59.38 Each (ex VAT)

€ 70.66

€ 70.66 Each (inc. VAT)

Telemecanique Sensors RFID Non-Contact Safety Switch, M12

€ 59.38

€ 59.38 Each (ex VAT)

€ 70.66

€ 70.66 Each (inc. VAT)

Telemecanique Sensors RFID Non-Contact Safety Switch, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Type

M12

Sensor Principle

RFID

Actuator Included

Yes

Range

Preventa

Width

16mm

Length

17.2mm

Depth

25mm

Country of Origin

France