Technical Document
Specifications
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
2 %
Output Type
1CO
Media Measured
Corrosive Fluid
Electrical Connection
PG 13.5
Maximum Current
100 mA @ 250 V dc, 3 A @ 120 V ac
Supply Voltage
240 V ac, 250 V dc
Housing Material
Zinc Alloy
IP Rating
IP65, IP66
Minimum Operating Temperature
-13°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+158°C
Country of Origin
Morocco
Product details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
€ 415.01
€ 415.01 Each (ex VAT)
€ 493.86
€ 493.86 Each (inc. VAT)
1
€ 415.01
€ 415.01 Each (ex VAT)
€ 493.86
€ 493.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
2 %
Output Type
1CO
Media Measured
Corrosive Fluid
Electrical Connection
PG 13.5
Maximum Current
100 mA @ 250 V dc, 3 A @ 120 V ac
Supply Voltage
240 V ac, 250 V dc
Housing Material
Zinc Alloy
IP Rating
IP65, IP66
Minimum Operating Temperature
-13°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+158°C
Country of Origin
Morocco
Product details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT