Technical Document
Specifications
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
2 %
Output Type
2CO
Media Measured
Air, Fresh Water, Hydraulic Oil, Sea Water
Electrical Connection
PG 13.5
Maximum Current
100 mA @ 250 V dc, 3 A @ 120 V ac
Supply Voltage
240 V ac, 250 V dc
Housing Material
Zinc Alloy
Maximum Operating Temperature
+158°C
IP Rating
IP66
Minimum Operating Temperature
-13°C
Mounting Type
Panel Mount
Country of Origin
Morocco
Product details
OsiSense XMLC Pressure Switches
Osisense XML pressure switches are for control circuits and are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam and corrosive fluids. XMLC series pressure sensors have an adjustable differential and are for regulation between two thresholds. These sensors incorporate two C/O single pole contacts.
€ 742.89
€ 742.89 Each (ex VAT)
€ 884.04
€ 884.04 Each (inc. VAT)
1
€ 742.89
€ 742.89 Each (ex VAT)
€ 884.04
€ 884.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
2 %
Output Type
2CO
Media Measured
Air, Fresh Water, Hydraulic Oil, Sea Water
Electrical Connection
PG 13.5
Maximum Current
100 mA @ 250 V dc, 3 A @ 120 V ac
Supply Voltage
240 V ac, 250 V dc
Housing Material
Zinc Alloy
Maximum Operating Temperature
+158°C
IP Rating
IP66
Minimum Operating Temperature
-13°C
Mounting Type
Panel Mount
Country of Origin
Morocco
Product details
OsiSense XMLC Pressure Switches
Osisense XML pressure switches are for control circuits and are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam and corrosive fluids. XMLC series pressure sensors have an adjustable differential and are for regulation between two thresholds. These sensors incorporate two C/O single pole contacts.