E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max, Analogue, Solid State PNP Output

RS Stock No.: 135-3778Brand: Telemecanique SensorsManufacturers Part No.: XMLRM01G1P25
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Accuracy

±1 %

Output Type

Analogue, Solid State PNP

Media Measured

Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid

Analogue Output

4 → 20 mA

Electrical Connection

M12 4/5-Pin Connector

Response Time

10 ms

Maximum Current

50 mA

Supply Voltage

24 V dc

Housing Material

Polyacrylamide, Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Thread Mount

Country of Origin

Switzerland

Product details

OsiSense XMLR Pressure Sensors

The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.

Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment

The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.

Stock information temporarily unavailable.

€ 672.02

€ 672.02 Each (ex VAT)

€ 799.70

€ 799.70 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max, Analogue, Solid State PNP Output

€ 672.02

€ 672.02 Each (ex VAT)

€ 799.70

€ 799.70 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max, Analogue, Solid State PNP Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Accuracy

±1 %

Output Type

Analogue, Solid State PNP

Media Measured

Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid

Analogue Output

4 → 20 mA

Electrical Connection

M12 4/5-Pin Connector

Response Time

10 ms

Maximum Current

50 mA

Supply Voltage

24 V dc

Housing Material

Polyacrylamide, Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Thread Mount

Country of Origin

Switzerland

Product details

OsiSense XMLR Pressure Sensors

The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.

Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment

The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.