Telemecanique Sensors Pressure Switch, 0.3bar Min, 12bar Max, 2 NC Output, Differential Reading

Technical Document
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
0.3bar
Maximum Pressure Reading
12bar
Accuracy
<3.5 %
Output Type
2 NC
Media Measured
Air, Fresh Water, Sea Water
Process Connection
G1/4
Electrical Connection
Screw Clamp
Housing Material
PA with Fibreglass
Minimum Operating Temperature
-25°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+70°C
IP Rating
IP54
Better World Verification
Green Premium
Distrelec Product Id
30397209
Country of Origin
Morocco
Product details
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
€ 65.49
€ 65.49 Each (ex VAT)
€ 77.93
€ 77.93 Each (inc. VAT)
1
€ 65.49
€ 65.49 Each (ex VAT)
€ 77.93
€ 77.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
0.3bar
Maximum Pressure Reading
12bar
Accuracy
<3.5 %
Output Type
2 NC
Media Measured
Air, Fresh Water, Sea Water
Process Connection
G1/4
Electrical Connection
Screw Clamp
Housing Material
PA with Fibreglass
Minimum Operating Temperature
-25°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+70°C
IP Rating
IP54
Better World Verification
Green Premium
Distrelec Product Id
30397209
Country of Origin
Morocco
Product details
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action