E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 38 V dc, 12

RS Stock No.: 195-1815Brand: Telemecanique SensorsManufacturers Part No.: XS1M18PAS40D
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 38 V dc, 12 → 24 V dc

IP Rating

IP67

Length

64.3mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

38V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

24mm

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

15 mA, 200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Standards Met

CE, CSA, UL

Series

General Purpose

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 287.76

€ 287.76 Each (ex VAT)

€ 342.43

€ 342.43 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 38 V dc, 12

€ 287.76

€ 287.76 Each (ex VAT)

€ 342.43

€ 342.43 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 38 V dc, 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 38 V dc, 12 → 24 V dc

IP Rating

IP67

Length

64.3mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

38V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

24mm

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

15 mA, 200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Standards Met

CE, CSA, UL

Series

General Purpose

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more