Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pre-cabled barrel sensor,M30 PNP NO 10mm

RS Stock No.: 281-1262Brand: Telemecanique SensorsManufacturers Part No.: XS1M30PA370
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

10 mm

Terminal Type

Cable

IP Rating

IP65, IP68

Supply Voltage

12 → 48 V dc

Length

62mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Nickel Plated Brass

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Pre-cabled barrel sensor,M30 PNP NO 10mm

P.O.A.

Pre-cabled barrel sensor,M30 PNP NO 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

10 mm

Terminal Type

Cable

IP Rating

IP65, IP68

Supply Voltage

12 → 48 V dc

Length

62mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Nickel Plated Brass

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

France