Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, PNP NC, 12 → 48 V dc

RS Stock No.: 252-3189Brand: Telemecanique SensorsManufacturers Part No.: XS630B4PBL2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

950Hz

Switching Current

10 mA

Maximum Operating Temperature

+70°C

Switching Frequency

950 Hz

Series

XS6

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 115.11

€ 115.11 Each (ex VAT)

€ 136.98

€ 136.98 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, PNP NC, 12 → 48 V dc

€ 115.11

€ 115.11 Each (ex VAT)

€ 136.98

€ 136.98 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, PNP NC, 12 → 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

950Hz

Switching Current

10 mA

Maximum Operating Temperature

+70°C

Switching Frequency

950 Hz

Series

XS6

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more