Telemecanique Sensors Inductive Block Proximity Sensor, 2 mm Detection, 2-Wire NO, 20 → 210 V dc, 20 →

RS Stock No.: 609-7375Brand: Telemecanique SensorsManufacturers Part No.: XS7G12MA230
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 210 V dc, 20 → 264 V ac

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

PBT

Width

26mm

Maximum dc Voltage

264V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

264V

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Series

XS

Depth

12mm

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Country of Origin

Indonesia

Product details

Rectangular Push-in Block Proximity Sensors

Flush or non-flush mount
Extended sensing range on non-flush mount
Rectangular, plug-in block form C, plastic case
5 position turret head
IP67 Rating
LED status display and range of outputs available

Screw terminals
Operating temperature range -25 to +70°C
dc versions have short circuit and reverse polarity protection
117 x 40 x 40mm
Sensing distances quoted for mild steel. Reduction factors Al 0.4, Cu 0.3

Stock information temporarily unavailable.

€ 167.11

€ 167.11 Each (ex VAT)

€ 198.86

€ 198.86 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 2 mm Detection, 2-Wire NO, 20 → 210 V dc, 20 →

€ 167.11

€ 167.11 Each (ex VAT)

€ 198.86

€ 198.86 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 2 mm Detection, 2-Wire NO, 20 → 210 V dc, 20 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 210 V dc, 20 → 264 V ac

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

PBT

Width

26mm

Maximum dc Voltage

264V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

264V

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Series

XS

Depth

12mm

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Country of Origin

Indonesia

Product details

Rectangular Push-in Block Proximity Sensors

Flush or non-flush mount
Extended sensing range on non-flush mount
Rectangular, plug-in block form C, plastic case
5 position turret head
IP67 Rating
LED status display and range of outputs available

Screw terminals
Operating temperature range -25 to +70°C
dc versions have short circuit and reverse polarity protection
117 x 40 x 40mm
Sensing distances quoted for mild steel. Reduction factors Al 0.4, Cu 0.3