Telemecanique Sensors Inductive Flat Proximity Sensor, 60 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 256-4877Brand: Telemecanique SensorsManufacturers Part No.: XS8D1A1PAL5
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

60 mm

Body Style

Flat

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

80mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Switching Frequency

150 Hz

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Depth

26mm

Maximum Switching Frequency

150Hz

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 266.88

€ 266.88 Each (ex VAT)

€ 317.59

€ 317.59 Each (inc. VAT)

Telemecanique Sensors Inductive Flat Proximity Sensor, 60 mm Detection, PNP NO, 12 → 24 V dc

€ 266.88

€ 266.88 Each (ex VAT)

€ 317.59

€ 317.59 Each (inc. VAT)

Telemecanique Sensors Inductive Flat Proximity Sensor, 60 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

60 mm

Body Style

Flat

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

80mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Switching Frequency

150 Hz

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Depth

26mm

Maximum Switching Frequency

150Hz

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more