E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 24 → 210 V

RS Stock No.: 816-3663Brand: Telemecanique SensorsManufacturers Part No.: XSAV01801Distrelec Article No.: 30304367
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 → 210 V dc, 24 → 240 V ac

IP Rating

IP67

Length

81mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

210V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Switching Frequency

100 Hz

Series

OsiSense XS

Country of Origin

France

Product details

Telemecanique Inductive Sensors

Introducing Telemecaniques M30 Rotation Monitoring range of inductive proximity sensors which have been created and designed for use within applications with applications where metal detection is required. These Telemecanique cylindrical OsiSense XS inductive proximity sensors are designed for non-contact sensing of metal objects up to 60mm. They feature LED status display with a flush mountable brass body, each one has a pre-wired 2m cable and reverse polarity protection. They will predominantly be found in applications within the food and beverage industry.

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed. Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling and so much more. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 319.14

€ 319.14 Each (ex VAT)

€ 379.78

€ 379.78 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 24 → 210 V

€ 319.14

€ 319.14 Each (ex VAT)

€ 379.78

€ 379.78 Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 24 → 210 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 → 210 V dc, 24 → 240 V ac

IP Rating

IP67

Length

81mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

210V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Switching Frequency

100 Hz

Series

OsiSense XS

Country of Origin

France

Product details

Telemecanique Inductive Sensors

Introducing Telemecaniques M30 Rotation Monitoring range of inductive proximity sensors which have been created and designed for use within applications with applications where metal detection is required. These Telemecanique cylindrical OsiSense XS inductive proximity sensors are designed for non-contact sensing of metal objects up to 60mm. They feature LED status display with a flush mountable brass body, each one has a pre-wired 2m cable and reverse polarity protection. They will predominantly be found in applications within the food and beverage industry.

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed. Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling and so much more. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more