E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 816-3679Brand: Telemecanique SensorsManufacturers Part No.: XU5M18MA230
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

Relay

Electrical Connection

Pre-Wired Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Screw

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Housing Material

Metal

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

XU5 Luminescence Photoelectric Sensors

XU5 luminescence photoelectronic sensors detect visible and non-visible marks that illuminate when using ultraviolet (UV) light.

3 wire DC
Discrete output signal
Emission: Ultra-violet (transmission frequency = 370nm)
Status LED, green for output state
IP Rating: IP67

Stock information temporarily unavailable.

€ 214.80

€ 214.80 Each (ex VAT)

€ 255.61

€ 255.61 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

€ 214.80

€ 214.80 Each (ex VAT)

€ 255.61

€ 255.61 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

Relay

Electrical Connection

Pre-Wired Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Screw

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Housing Material

Metal

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

XU5 Luminescence Photoelectric Sensors

XU5 luminescence photoelectronic sensors detect visible and non-visible marks that illuminate when using ultraviolet (UV) light.

3 wire DC
Discrete output signal
Emission: Ultra-violet (transmission frequency = 370nm)
Status LED, green for output state
IP Rating: IP67