Technical Document
Specifications
Sensor Style
Barrel
Detection Type
Polarised Retro Reflection
Detection Range
2 m
Output Type
NO, PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V, 36V
Terminal Type
M12 4 Pin Connector
Light Source
LED
IP Rating
IP65, IP67, IP69K
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Series
XUB
Housing Material
PBT
Standards Met
CE, CSA, UL
Country of Origin
Indonesia
€ 133.86
€ 133.86 Each (ex VAT)
€ 159.29
€ 159.29 Each (inc. VAT)
1
€ 133.86
€ 133.86 Each (ex VAT)
€ 159.29
€ 159.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Sensor Style
Barrel
Detection Type
Polarised Retro Reflection
Detection Range
2 m
Output Type
NO, PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V, 36V
Terminal Type
M12 4 Pin Connector
Light Source
LED
IP Rating
IP65, IP67, IP69K
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Series
XUB
Housing Material
PBT
Standards Met
CE, CSA, UL
Country of Origin
Indonesia