Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range

RS Stock No.: 695-6801Brand: Telemecanique SensorsManufacturers Part No.: XUB9APXNM12Distrelec Article No.: 13758798
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Distrelec Product Id

13758798

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 112.74

€ 112.74 Each (ex VAT)

€ 134.16

€ 134.16 Each (inc. VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range

€ 112.74

€ 112.74 Each (ex VAT)

€ 134.16

€ 134.16 Each (inc. VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Distrelec Product Id

13758798

Better World Verification

Green Premium

Country of Origin

Indonesia