E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 38 Beam(s), 30mm Resolution

RS Stock No.: 196-4111Brand: Telemecanique SensorsManufacturers Part No.: XUSL4MB30H076N
brand-logo
View all in Light Curtains

Technical Document

Specifications

Range

Preventa

Series

XUSL4M

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

Number Of Beams

38

Protective Height

760mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

12.5 ms

Length

55mm

Height

845mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

50mm

Terminal Type

5-Pin M12 Female Connectors (Receiver), 5-Pin M12 Female Connectors (Transmitter), 5-Pin M12 Male Connectors (Transmitter), 12-Pin M12 Male Connectors (Receiver)

Application

Hand

Dimensions

55 x 50 x 845 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,372.38

€ 4,372.38 1 Pair (ex VAT)

€ 5,203.13

€ 5,203.13 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 38 Beam(s), 30mm Resolution

€ 4,372.38

€ 4,372.38 1 Pair (ex VAT)

€ 5,203.13

€ 5,203.13 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 38 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

Preventa

Series

XUSL4M

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

Number Of Beams

38

Protective Height

760mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

12.5 ms

Length

55mm

Height

845mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

50mm

Terminal Type

5-Pin M12 Female Connectors (Receiver), 5-Pin M12 Female Connectors (Transmitter), 5-Pin M12 Male Connectors (Transmitter), 12-Pin M12 Male Connectors (Receiver)

Application

Hand

Dimensions

55 x 50 x 845 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more