E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors 650 mm Vision Sensor - 736 x 480

RS Stock No.: 220-1078Brand: Telemecanique SensorsManufacturers Part No.: XUWSA12W
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Light Source

White LED

Imaging Technology

CMOS

Detection Range

650 mm

Resolution

736 x 480

Output Type

PNP / NPN

Electrical Connection

Male M12 Connector

Supply Voltage

24 V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors 650 mm Vision Sensor - 736 x 480

P.O.A.

Telemecanique Sensors 650 mm Vision Sensor - 736 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Light Source

White LED

Imaging Technology

CMOS

Detection Range

650 mm

Resolution

736 x 480

Output Type

PNP / NPN

Electrical Connection

Male M12 Connector

Supply Voltage

24 V

Country of Origin

Germany