Telemecanique Sensors Ultrasonic Block Proximity Sensor, 500 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 612-2190Brand: Telemecanique SensorsManufacturers Part No.: XX7V1A1PAM12
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

500 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

44mm

Housing Material

Plastic

Width

18mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Switching Frequency

40Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

40 Hz

Series

OsiSense XX

Depth

60mm

Maximum Operating Temperature

+65°C

Product details

Flat Ultrasonic PNP (NO) - 0.5m Sn.

Telemecanique Ultrasonic sensors, OsiSense XX series allow you to detect all types of objects in all applications providing high detection performances at distances of up to 8m, all without any physical contact. The ultrasonic sensors have a mode window allowing the suppression of the foreground and the background all using the same sensor. 100% of materials are detected in all applications.
Ultrasonic sensors are easy to install with integrated connectors, or cable versions in specific models. plus there are various cabling and mounting accessories available which complement and add to the versatility of the Telemecanique OsiSense XX ultrasonic sensors applications.

OsiSense XX Ultrasonic Sensor Available Modes.

Diffuse Mode.

Sensed object reflects the ultrasonic wave back to the sensor changing the output state. Excellent for sensing flat objects when the surface is perpendicular to the ultrasonic beam.

Reflex Mode.

The ultrasonic sensor is in a permanent detecting state on a fixed background. When an object breaks the electronic beam the output changes state and this is suited to sensed objects that absorb the ultrasonic wave or objects that do not reflect-back the ultrasonic wave to the sensor. For example: this would be a sponge that would absorb the beam or pointed objects without a perpendicular face.

Thru-Beam Mode.

The sensor transmitter permanently transmits the sensor ultrasonic wave to a receiver. If an object breaks the ultrasonic beam this changes the output state of the receiver. Thru-Beam mode is best for small objects and has high accuracy and switching frequencies.

XX7V1A1PAM12 Flat Form Ultrasonic Sensor Parallelepipedic, PNP NO.

Features and Benefits.

  • Green Premium Product.

  • OsiSense XX Ultrasonic Sensor.

  • Sensor name XX7.

  • Precise object detection of any material.

  • Adjustable Sensing Distance sensor.

  • Flat Form.

  • Diffuse detection system.

  • Sensing distance (nominal) to 0.5 m (adjustable with remote teach push-button).

  • Minimum object size to be detected - 2.5mm at 150mm distance.

  • Operating distance: adjustable using XXZPB100 (stock no. 6122184)

  • Discrete output signal, function 1 NO.

  • 3-wire.

  • M12 Male Connector (4 pins).

  • 12° Beam angle.

  • Dimensions: H33 mm x W18 mm x D60 mm – Diameter 18 mm.

  • Weight 0.06 kg.

  • IP67 to IEC 60529.

  • CE Marked.

LED.

  • 1 LED – green for supply on.

  • 1 LED – yellow for output state.

OsiSense

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 363.98

€ 363.98 Each (ex VAT)

€ 433.14

€ 433.14 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Block Proximity Sensor, 500 mm Detection, PNP NO, 12 → 24 V dc

€ 363.98

€ 363.98 Each (ex VAT)

€ 433.14

€ 433.14 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Block Proximity Sensor, 500 mm Detection, PNP NO, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

500 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

44mm

Housing Material

Plastic

Width

18mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Switching Frequency

40Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

40 Hz

Series

OsiSense XX

Depth

60mm

Maximum Operating Temperature

+65°C

Product details

Flat Ultrasonic PNP (NO) - 0.5m Sn.

Telemecanique Ultrasonic sensors, OsiSense XX series allow you to detect all types of objects in all applications providing high detection performances at distances of up to 8m, all without any physical contact. The ultrasonic sensors have a mode window allowing the suppression of the foreground and the background all using the same sensor. 100% of materials are detected in all applications.
Ultrasonic sensors are easy to install with integrated connectors, or cable versions in specific models. plus there are various cabling and mounting accessories available which complement and add to the versatility of the Telemecanique OsiSense XX ultrasonic sensors applications.

OsiSense XX Ultrasonic Sensor Available Modes.

Diffuse Mode.

Sensed object reflects the ultrasonic wave back to the sensor changing the output state. Excellent for sensing flat objects when the surface is perpendicular to the ultrasonic beam.

Reflex Mode.

The ultrasonic sensor is in a permanent detecting state on a fixed background. When an object breaks the electronic beam the output changes state and this is suited to sensed objects that absorb the ultrasonic wave or objects that do not reflect-back the ultrasonic wave to the sensor. For example: this would be a sponge that would absorb the beam or pointed objects without a perpendicular face.

Thru-Beam Mode.

The sensor transmitter permanently transmits the sensor ultrasonic wave to a receiver. If an object breaks the ultrasonic beam this changes the output state of the receiver. Thru-Beam mode is best for small objects and has high accuracy and switching frequencies.

XX7V1A1PAM12 Flat Form Ultrasonic Sensor Parallelepipedic, PNP NO.

Features and Benefits.

  • Green Premium Product.

  • OsiSense XX Ultrasonic Sensor.

  • Sensor name XX7.

  • Precise object detection of any material.

  • Adjustable Sensing Distance sensor.

  • Flat Form.

  • Diffuse detection system.

  • Sensing distance (nominal) to 0.5 m (adjustable with remote teach push-button).

  • Minimum object size to be detected - 2.5mm at 150mm distance.

  • Operating distance: adjustable using XXZPB100 (stock no. 6122184)

  • Discrete output signal, function 1 NO.

  • 3-wire.

  • M12 Male Connector (4 pins).

  • 12° Beam angle.

  • Dimensions: H33 mm x W18 mm x D60 mm – Diameter 18 mm.

  • Weight 0.06 kg.

  • IP67 to IEC 60529.

  • CE Marked.

LED.

  • 1 LED – green for supply on.

  • 1 LED – yellow for output state.

OsiSense

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more