E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection 4-20 mA, 12 → 24 V dc

RS Stock No.: 753-0511Brand: Telemecanique SensorsManufacturers Part No.: XX918A3C2M12
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

77.6mm

Housing Material

Valox

Maximum dc Voltage

24V

Minimum Operating Temperature

-20°C

Switching Current

40 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+65°C

Product details

Cylindrical Ultrasonic 4-20mA - 0.5m Sn

IP67 rated
M18 cylindrical body
4 to 20 mA analogue output
Precise object detection of any material
Operating distance:0.051 to 0.508 m
Adjustable with teach push button
Overall beam angle: 6°
Operating temperature range: -40 to +80 °C
LED indication

OsiSense

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 390.76

€ 390.76 Each (ex VAT)

€ 465.00

€ 465.00 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection 4-20 mA, 12 → 24 V dc

€ 390.76

€ 390.76 Each (ex VAT)

€ 465.00

€ 465.00 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection 4-20 mA, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

77.6mm

Housing Material

Valox

Maximum dc Voltage

24V

Minimum Operating Temperature

-20°C

Switching Current

40 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+65°C

Product details

Cylindrical Ultrasonic 4-20mA - 0.5m Sn

IP67 rated
M18 cylindrical body
4 to 20 mA analogue output
Precise object detection of any material
Operating distance:0.051 to 0.508 m
Adjustable with teach push button
Overall beam angle: 6°
Operating temperature range: -40 to +80 °C
LED indication

OsiSense

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more