E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection 0-10 V, 12 → 24 V dc

RS Stock No.: 753-0517Brand: Telemecanique SensorsManufacturers Part No.: XX918A3F1M12Distrelec Article No.: 30402259
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

77.6mm

IP Rating

IP67

Housing Material

Valox

Maximum dc Voltage

24V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+65°C

Switching Current

40 mA

Reverse Polarity Protection

Yes

Distrelec Product Id

30402259

Country of Origin

United States

Product details

Cylindrical Ultrasonic 0-10V - 0.5m Sn

IP67 rated
Analogue 0 to 10V output
M18 cylindrical body
Operating distance: 0.5m adjustable using using teach mode
Overall beam angle: 6°
Operating temperature: -20 to 65°C
LED indication
Electrical connection: male connector M12 4 pins

OsiSense

Stock information temporarily unavailable.

€ 390.24

€ 390.24 Each (ex VAT)

€ 464.39

€ 464.39 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection 0-10 V, 12 → 24 V dc

€ 390.24

€ 390.24 Each (ex VAT)

€ 464.39

€ 464.39 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection 0-10 V, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

77.6mm

IP Rating

IP67

Housing Material

Valox

Maximum dc Voltage

24V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+65°C

Switching Current

40 mA

Reverse Polarity Protection

Yes

Distrelec Product Id

30402259

Country of Origin

United States

Product details

Cylindrical Ultrasonic 0-10V - 0.5m Sn

IP67 rated
Analogue 0 to 10V output
M18 cylindrical body
Operating distance: 0.5m adjustable using using teach mode
Overall beam angle: 6°
Operating temperature: -20 to 65°C
LED indication
Electrical connection: male connector M12 4 pins

OsiSense